SN74HCS595BQBR | |
---|---|
DigiKey Part Number | 296-SN74HCS595BQBRTR-ND - Tape & Reel (TR) 296-SN74HCS595BQBRCT-ND - Cut Tape (CT) 296-SN74HCS595BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595BQBR |
Description | 8-BIT SHIFT REGISTER WITH SCHMIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS595BQBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥2.98520 | ¥74.63 |
100 | ¥2.22240 | ¥222.24 |
250 | ¥2.01404 | ¥503.51 |
500 | ¥1.66692 | ¥833.46 |
1,000 | ¥1.25019 | ¥1,250.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14598 | ¥3,437.94 |
6,000 | ¥1.07653 | ¥6,459.18 |
15,000 | ¥1.00707 | ¥15,106.05 |
30,000 | ¥0.92372 | ¥27,711.60 |
75,000 | ¥0.88900 | ¥66,675.00 |