TPS628680ARQYR | |
---|---|
DigiKey Part Number | 296-TPS628680ARQYRTR-ND - Tape & Reel (TR) 296-TPS628680ARQYRCT-ND - Cut Tape (CT) 296-TPS628680ARQYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628680ARQYR |
Description | IC REG BUCK ADJ 4A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.2V 1 Output 4A |
Datasheet | Datasheet |
EDA/CAD Models | TPS628680ARQYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Topology | ||
Voltage - Input (Min) | 2.4V | |
Voltage - Output (Max) | 0.8375V | |
Current - Output | ||
Synchronous Rectifier | Yes | |
Supplier Device Package | 9-VQFN-HR (1.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.93100 | ¥159.31 |
25 | ¥15.02680 | ¥375.67 |
100 | ¥12.80200 | ¥1,280.20 |
250 | ¥12.02072 | ¥3,005.18 |
500 | ¥10.51804 | ¥5,259.02 |
1,000 | ¥8.71502 | ¥8,715.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.43856 | ¥22,315.68 |