SN74HC244QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-SN74HC244QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC244QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC244QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC244QPWRG4Q1 |
Description | IC BUFFER NON-INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.84950 | ¥5,699.00 |
6,000 | ¥2.65300 | ¥15,918.00 |
10,000 | ¥2.55474 | ¥25,547.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.09160 | ¥152.29 |
100 | ¥4.97190 | ¥497.19 |
250 | ¥4.61816 | ¥1,154.54 |
500 | ¥3.93036 | ¥1,965.18 |
1,000 | ¥3.14427 | ¥3,144.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.30800 | ¥157.70 |
100 | ¥5.14830 | ¥514.83 |
250 | ¥4.78212 | ¥1,195.53 |
500 | ¥4.06988 | ¥2,034.94 |
1,000 | ¥3.25588 | ¥3,255.88 |