SN74HC240NSR | |
---|---|
DigiKey Part Number | 296-26473-2-ND - Tape & Reel (TR) 296-26473-1-ND - Cut Tape (CT) 296-26473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC240NSR |
Description | IC BUFFER INVERT 6V 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.43800 | ¥44.38 |
25 | ¥4.17240 | ¥104.31 |
100 | ¥3.40560 | ¥340.56 |
250 | ¥3.16312 | ¥790.78 |
500 | ¥2.69200 | ¥1,346.00 |
1,000 | ¥2.36971 | ¥2,369.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.36972 | ¥4,739.44 |