SN74HC14QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-49890-2-ND - Tape & Reel (TR) 296-49890-1-ND - Cut Tape (CT) 296-49890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14QPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.66500 | ¥56.65 |
25 | ¥5.32000 | ¥133.00 |
100 | ¥4.34220 | ¥434.22 |
250 | ¥4.03364 | ¥1,008.41 |
500 | ¥3.43284 | ¥1,716.42 |
1,000 | ¥2.74626 | ¥2,746.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.48880 | ¥4,977.60 |
6,000 | ¥2.31718 | ¥13,903.08 |
10,000 | ¥2.23135 | ¥22,313.50 |