SN74HC08QPWRQ1 | |
---|---|
DigiKey Part Number | 296-23612-2-ND - Tape & Reel (TR) 296-23612-1-ND - Cut Tape (CT) 296-23612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08QPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.65000 | ¥46.50 |
25 | ¥4.34240 | ¥108.56 |
100 | ¥3.47270 | ¥347.27 |
250 | ¥3.22504 | ¥806.26 |
500 | ¥2.72890 | ¥1,364.45 |
1,000 | ¥2.10864 | ¥2,108.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92255 | ¥3,845.10 |
6,000 | ¥1.79853 | ¥10,791.18 |
10,000 | ¥1.67449 | ¥16,744.90 |
50,000 | ¥1.55046 | ¥77,523.00 |