SN74HC14QPWRQ1 | |
---|---|
DigiKey Part Number | 296-17530-2-ND - Tape & Reel (TR) 296-17530-1-ND - Cut Tape (CT) 296-17530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14QPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.73900 | ¥87.39 |
25 | ¥8.29360 | ¥207.34 |
100 | ¥6.81290 | ¥681.29 |
250 | ¥6.36876 | ¥1,592.19 |
500 | ¥5.62832 | ¥2,814.16 |
1,000 | ¥4.44342 | ¥4,443.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.14715 | ¥8,294.30 |
6,000 | ¥3.93979 | ¥23,638.74 |
10,000 | ¥3.79168 | ¥37,916.80 |