SN74HC02PWR

DigiKey Part Number
296-8206-2-ND - Tape & Reel (TR)
296-8206-1-ND - Cut Tape (CT)
296-8206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC02PWR
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC02PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.43100¥24.31
25¥2.19000¥54.75
100¥1.51320¥151.32
250¥1.27452¥318.63
500¥1.03562¥517.81
1,000¥0.79665¥796.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.71695¥1,433.90
6,000¥0.67714¥4,062.84
10,000¥0.61739¥6,173.90
50,000¥0.51781¥25,890.50
100,000¥0.50984¥50,984.00
Manufacturers Standard Package