SN74F283N | |
---|---|
DigiKey Part Number | 296-3580-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F283N |
Description | IC 4-BIT BIN FULL ADDER 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F283N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.90800 | ¥59.08 |
25 | ¥5.61080 | ¥140.27 |
100 | ¥4.60940 | ¥460.94 |
250 | ¥4.30840 | ¥1,077.10 |
500 | ¥3.80736 | ¥1,903.68 |
1,000 | ¥3.52800 | ¥3,528.00 |