SN74F161AN | |
---|---|
DigiKey Part Number | 296-3558-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F161AN |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F161AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 100 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.37900 | ¥63.79 |
25 | ¥5.99000 | ¥149.75 |
100 | ¥4.88810 | ¥488.81 |
250 | ¥4.54036 | ¥1,135.09 |
500 | ¥3.86402 | ¥1,932.01 |
1,000 | ¥3.09124 | ¥3,091.24 |
2,500 | ¥2.80142 | ¥7,003.55 |
5,000 | ¥2.60822 | ¥13,041.10 |