SN74F245DWR | |
---|---|
DigiKey Part Number | 296-1181-2-ND - Tape & Reel (TR) 296-1181-1-ND - Cut Tape (CT) 296-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F245DWR |
Description | IC TXRX NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F245DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 3mA, 24mA; 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.15400 | ¥153.85 |
100 | ¥5.05400 | ¥505.40 |
250 | ¥4.72424 | ¥1,181.06 |
500 | ¥4.17502 | ¥2,087.51 |
1,000 | ¥3.29607 | ¥3,296.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.07630 | ¥6,152.60 |
6,000 | ¥2.92249 | ¥17,534.94 |
10,000 | ¥2.81261 | ¥28,126.10 |