SN74F125DR | |
---|---|
DigiKey Part Number | 296-1179-2-ND - Tape & Reel (TR) 296-1179-1-ND - Cut Tape (CT) 296-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F125DR |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F125DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.37800 | ¥43.78 |
25 | ¥4.08720 | ¥102.18 |
100 | ¥3.26960 | ¥326.96 |
250 | ¥3.03596 | ¥758.99 |
500 | ¥2.56906 | ¥1,284.53 |
1,000 | ¥1.98512 | ¥1,985.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80998 | ¥4,524.95 |
5,000 | ¥1.69320 | ¥8,466.00 |
12,500 | ¥1.57643 | ¥19,705.38 |
25,000 | ¥1.49469 | ¥37,367.25 |