SN74CBTLV3861PWR | |
---|---|
DigiKey Part Number | 296-9153-2-ND - Tape & Reel (TR) 296-9153-1-ND - Cut Tape (CT) 296-9153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3861PWR |
Description | IC BUS SWITCH 10 X 1:1 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3861PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.18000 | ¥61.80 |
25 | ¥5.80120 | ¥145.03 |
100 | ¥4.73600 | ¥473.60 |
250 | ¥4.39888 | ¥1,099.72 |
500 | ¥3.74360 | ¥1,871.80 |
1,000 | ¥2.99489 | ¥2,994.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.71410 | ¥5,428.20 |
6,000 | ¥2.52693 | ¥15,161.58 |
10,000 | ¥2.43334 | ¥24,333.40 |