LM75ADP,118 | |
---|---|
DigiKey Part Number | 568-4227-2-ND - Tape & Reel (TR) 568-4227-1-ND - Cut Tape (CT) 568-4227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75ADP,118 |
Description | SENSOR DIGITAL -55C-125C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM75ADP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥5.45440 | ¥136.36 |
50 | ¥5.26060 | ¥263.03 |
100 | ¥4.48100 | ¥448.10 |
500 | ¥3.89644 | ¥1,948.22 |
1,000 | ¥3.40941 | ¥3,409.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.26328 | ¥8,158.20 |
5,000 | ¥3.01973 | ¥15,098.65 |
7,500 | ¥2.82491 | ¥21,186.83 |
12,500 | ¥2.79569 | ¥34,946.12 |
17,500 | ¥2.75673 | ¥48,242.78 |
25,000 | ¥2.67879 | ¥66,969.75 |