SN74CBTLV3126D | |
---|---|
DigiKey Part Number | 296-33881-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3126D |
Description | IC BUS SWITCH 1 X 1:1 14SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3126D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.58800 | ¥65.88 |
50 | ¥6.25340 | ¥312.67 |
100 | ¥5.13640 | ¥513.64 |
250 | ¥4.80148 | ¥1,200.37 |
500 | ¥4.24312 | ¥2,121.56 |
1,000 | ¥3.93181 | ¥3,931.81 |