SN74CB3T3125RGYR | |
---|---|
DigiKey Part Number | 296-SN74CB3T3125RGYRTR-ND - Tape & Reel (TR) 296-SN74CB3T3125RGYRCT-ND - Cut Tape (CT) 296-SN74CB3T3125RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3125RGYR |
Description | IC BUS SWITCH 1 X 1:1 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3125RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |
10 | ¥17.86100 | ¥178.61 |
25 | ¥16.84960 | ¥421.24 |
100 | ¥14.35690 | ¥1,435.69 |
250 | ¥13.48020 | ¥3,370.05 |
500 | ¥11.79526 | ¥5,897.63 |
1,000 | ¥9.77325 | ¥9,773.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.09925 | ¥27,297.75 |
6,000 | ¥8.76225 | ¥52,573.50 |