74CBTLV1G125DBVRQ1 | |
---|---|
DigiKey Part Number | 296-37315-2-ND - Tape & Reel (TR) 296-37315-1-ND - Cut Tape (CT) 296-37315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV1G125DBVRQ1 |
Description | IC BUS SWITCH 1 X 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV1G125DBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.91600 | ¥72.90 |
100 | ¥2.33400 | ¥233.40 |
250 | ¥2.16708 | ¥541.77 |
500 | ¥1.83374 | ¥916.87 |
1,000 | ¥1.46750 | ¥1,467.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46750 | ¥4,402.50 |