ESDA25W5 | |
---|---|
DigiKey Part Number | 497-16158-2-ND - Tape & Reel (TR) 497-16158-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESDA25W5 |
Description | TVS DIODE 24VWM SOT323-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA25W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥1.80370 | ¥180.37 |
500 | ¥1.67036 | ¥835.18 |
1,000 | ¥1.13591 | ¥1,135.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04568 | ¥3,137.04 |
6,000 | ¥1.00224 | ¥6,013.44 |
9,000 | ¥0.90202 | ¥8,118.18 |
30,000 | ¥0.88865 | ¥26,659.50 |
75,000 | ¥0.83520 | ¥62,640.00 |