SN74AUP1T97DRYR | |
---|---|
DigiKey Part Number | 296-27350-2-ND - Tape & Reel (TR) 296-27350-1-ND - Cut Tape (CT) 296-27350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T97DRYR |
Description | IC TRANSLTR UNIDIRECTIONAL 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T97DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.84640 | ¥71.16 |
100 | ¥2.32250 | ¥232.25 |
250 | ¥2.15728 | ¥539.32 |
500 | ¥1.83592 | ¥917.96 |
1,000 | ¥1.61608 | ¥1,616.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.61608 | ¥8,080.40 |