SN74AUP1T34DSFR | |
---|---|
DigiKey Part Number | 296-36719-2-ND - Tape & Reel (TR) 296-36719-1-ND - Cut Tape (CT) 296-36719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T34DSFR |
Description | IC TRANSLTR UNIDIRECTIONAL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T34DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.62200 | ¥36.22 |
25 | ¥3.40400 | ¥85.10 |
100 | ¥2.77900 | ¥277.90 |
250 | ¥2.58164 | ¥645.41 |
500 | ¥2.19706 | ¥1,098.53 |
1,000 | ¥1.93403 | ¥1,934.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.93403 | ¥9,670.15 |