SN74AUP1G58DBVR

DigiKey Part Number
296-16819-2-ND - Tape & Reel (TR)
296-16819-1-ND - Cut Tape (CT)
296-16819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G58DBVR
Description
IC CONFIG MULT-FUNC GATE SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G58DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥3.18800¥31.88
25¥2.97560¥74.39
100¥2.37950¥237.95
250¥2.20964¥552.41
500¥1.86976¥934.88
1,000¥1.44478¥1,444.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.31729¥3,951.87
6,000¥1.23231¥7,393.86
15,000¥1.14732¥17,209.80
30,000¥1.08783¥32,634.90
75,000¥1.06233¥79,674.75
Manufacturers Standard Package

Other Suppliers on DigiKey

88,432In Stock
Ships from Rochester Electronics, LLC