QTH-030-02-C-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-QTH-030-02-C-D-A-K-TR-ND - Tape & Reel (TR) 612-QTH-030-02-C-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTH-030-02-C-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-02-C-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-02-C-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.59000 | ¥115.59 |
10 | ¥112.22800 | ¥1,122.28 |
25 | ¥109.35440 | ¥2,733.86 |
50 | ¥104.10040 | ¥5,205.02 |
100 | ¥88.91220 | ¥8,891.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥75.77677 | ¥22,733.03 |
600 | ¥71.81212 | ¥43,087.27 |