7M54072002 | |
---|---|
DigiKey Part Number | 887-2482-2-ND - Tape & Reel (TR) 887-2482-1-ND - Cut Tape (CT) 887-2482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M54072002 |
Description | CRYSTAL 54.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 54 MHz ±12ppm Crystal 8pF 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M54072002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 54 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±12ppm | |
Load Capacitance | 8pF | |
Operating Mode | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.57900 | ¥85.79 |
50 | ¥8.02260 | ¥401.13 |
100 | ¥7.09000 | ¥709.00 |
500 | ¥6.71644 | ¥3,358.22 |
1,000 | ¥5.59703 | ¥5,597.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.61802 | ¥13,854.06 |