SN74ALS244CN | |
---|---|
DigiKey Part Number | 296-1490-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS244CN |
Description | IC BUF NON-INVERT 5.5V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS244CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
20 | ¥11.85500 | ¥237.10 |
40 | ¥11.25125 | ¥450.05 |
100 | ¥9.24250 | ¥924.25 |
260 | ¥8.63954 | ¥2,246.28 |
500 | ¥7.63494 | ¥3,817.47 |
1,000 | ¥6.02753 | ¥6,027.53 |
2,500 | ¥5.62570 | ¥14,064.25 |
5,000 | ¥5.34441 | ¥26,722.05 |