SN74ALS245AN | |
---|---|
DigiKey Part Number | 296-1492-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS245AN |
Description | IC TXRX NON-INVERT 5.5V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS245AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
20 | ¥11.70200 | ¥234.04 |
40 | ¥11.10675 | ¥444.27 |
100 | ¥9.12350 | ¥912.35 |
260 | ¥8.52869 | ¥2,217.46 |
500 | ¥7.53700 | ¥3,768.50 |
1,000 | ¥5.95026 | ¥5,950.26 |
2,500 | ¥5.55357 | ¥13,883.92 |
5,000 | ¥5.27589 | ¥26,379.45 |