SN74AHCT244MPWREP | |
---|---|
DigiKey Part Number | 296-22286-2-ND - Tape & Reel (TR) 296-22286-1-ND - Cut Tape (CT) 296-22286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244MPWREP |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244MPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥18.02000 | ¥180.20 |
25 | ¥16.99680 | ¥424.92 |
100 | ¥14.48240 | ¥1,448.24 |
250 | ¥13.59824 | ¥3,399.56 |
500 | ¥11.89854 | ¥5,949.27 |
1,000 | ¥9.85872 | ¥9,858.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.50453 | ¥19,009.06 |
6,000 | ¥9.15251 | ¥54,915.06 |