MC74VHCT244ADTRG | |
---|---|
DigiKey Part Number | MC74VHCT244ADTRGOSTR-ND - Tape & Reel (TR) MC74VHCT244ADTRGOSCT-ND - Cut Tape (CT) MC74VHCT244ADTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT244ADTRG |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT244ADTRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.53200 | ¥75.32 |
25 | ¥7.14760 | ¥178.69 |
100 | ¥5.48810 | ¥548.81 |
250 | ¥4.84988 | ¥1,212.47 |
500 | ¥4.59470 | ¥2,297.35 |
1,000 | ¥3.57358 | ¥3,573.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.39493 | ¥8,487.33 |
5,000 | ¥3.26730 | ¥16,336.50 |
12,500 | ¥3.16519 | ¥39,564.88 |
25,000 | ¥3.15912 | ¥78,978.00 |