MC74VHCT245ADTRG | |
---|---|
DigiKey Part Number | MC74VHCT245ADTRGOSTR-ND - Tape & Reel (TR) MC74VHCT245ADTRGOSCT-ND - Cut Tape (CT) MC74VHCT245ADTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT245ADTRG |
Description | IC TXRX NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT245ADTRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.24100 | ¥72.41 |
25 | ¥6.87320 | ¥171.83 |
100 | ¥5.27890 | ¥527.89 |
250 | ¥4.66480 | ¥1,166.20 |
500 | ¥4.41934 | ¥2,209.67 |
1,000 | ¥3.43736 | ¥3,437.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.26547 | ¥8,163.68 |
5,000 | ¥3.14270 | ¥15,713.50 |
12,500 | ¥3.04449 | ¥38,056.12 |
25,000 | ¥3.03865 | ¥75,966.25 |