DP83867IRPAPT | |
---|---|
DigiKey Part Number | 296-41117-2-ND - Tape & Reel (TR) 296-41117-1-ND - Cut Tape (CT) 296-41117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867IRPAPT |
Description | IC ETHERNET PHY 64HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY Serial Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867IRPAPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Physical Layer Controller | |
Interface | Serial | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.1V, 2.5V | |
Current - Supply | 157mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.70000 | ¥77.70 |
10 | ¥70.16100 | ¥701.61 |
25 | ¥66.89440 | ¥1,672.36 |
100 | ¥58.08460 | ¥5,808.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥55.47416 | ¥13,868.54 |
500 | ¥50.57934 | ¥25,289.67 |
1,250 | ¥44.05303 | ¥55,066.29 |