LMZ12010TZE/NOPB | |
---|---|
DigiKey Part Number | 296-40327-2-ND - Tape & Reel (TR) 296-40327-1-ND - Cut Tape (CT) 296-40327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ12010TZE/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ12010TZE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-11, Power Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.42000 | ¥160.42 |
5 | ¥159.16000 | ¥795.80 |
10 | ¥157.91900 | ¥1,579.19 |
25 | ¥155.45000 | ¥3,886.25 |
50 | ¥148.04860 | ¥7,402.43 |
100 | ¥135.71090 | ¥13,571.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥133.24332 | ¥33,310.83 |
500 | ¥131.26932 | ¥65,634.66 |