DP83867CSRGZR | |
---|---|
DigiKey Part Number | 296-51058-2-ND - Tape & Reel (TR) 296-51058-1-ND - Cut Tape (CT) 296-51058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867CSRGZR |
Description | IC ETHERNET PHY 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY Serial Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867CSRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Physical Layer Controller | |
Interface | Serial | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.1V, 2.5V | |
Current - Supply | 157mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥47.54700 | ¥475.47 |
25 | ¥45.33880 | ¥1,133.47 |
100 | ¥39.36740 | ¥3,936.74 |
250 | ¥37.59816 | ¥9,399.54 |
500 | ¥34.28064 | ¥17,140.32 |
1,000 | ¥29.85729 | ¥29,857.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.75146 | ¥71,878.65 |