74AHCT244PW,118 | |
---|---|
DigiKey Part Number | 1727-4002-2-ND - Tape & Reel (TR) 1727-4002-1-ND - Cut Tape (CT) 1727-4002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT244PW,118 |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.69800 | ¥36.98 |
25 | ¥3.45120 | ¥86.28 |
100 | ¥2.76190 | ¥276.19 |
250 | ¥2.56452 | ¥641.13 |
500 | ¥2.17010 | ¥1,085.05 |
1,000 | ¥1.67679 | ¥1,676.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.21637 | ¥3,040.92 |
5,000 | ¥1.13790 | ¥5,689.50 |
12,500 | ¥1.05943 | ¥13,242.88 |
25,000 | ¥1.00450 | ¥25,112.50 |
62,500 | ¥1.00097 | ¥62,560.62 |