SN74AHC244PWR | |
---|---|
DigiKey Part Number | 296-1097-2-ND - Tape & Reel (TR) 296-1097-1-ND - Cut Tape (CT) 296-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244PWR |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.33200 | ¥33.32 |
25 | ¥3.10800 | ¥77.70 |
100 | ¥2.48660 | ¥248.66 |
250 | ¥2.30892 | ¥577.23 |
500 | ¥1.95358 | ¥976.79 |
1,000 | ¥1.50956 | ¥1,509.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37639 | ¥2,752.78 |
6,000 | ¥1.28758 | ¥7,725.48 |
10,000 | ¥1.19878 | ¥11,987.80 |
50,000 | ¥1.10999 | ¥55,499.50 |