74AHC30PW,118 | |
---|---|
DigiKey Part Number | 1727-7291-2-ND - Tape & Reel (TR) 1727-7291-1-ND - Cut Tape (CT) 1727-7291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC30PW,118 |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.28400 | ¥82.10 |
100 | ¥2.62630 | ¥262.63 |
250 | ¥2.43864 | ¥609.66 |
500 | ¥2.06346 | ¥1,031.73 |
1,000 | ¥1.59451 | ¥1,594.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.45382 | ¥3,634.55 |
5,000 | ¥1.36004 | ¥6,800.20 |
12,500 | ¥1.26624 | ¥15,828.00 |
25,000 | ¥1.20059 | ¥30,014.75 |
62,500 | ¥1.19637 | ¥74,773.12 |