SN74AHCT1G08DCKR | |
---|---|
DigiKey Part Number | 296-4707-2-ND - Tape & Reel (TR) 296-4707-1-ND - Cut Tape (CT) 296-4707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G08DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61821 | ¥1,854.63 |
6,000 | ¥0.55639 | ¥3,338.34 |
15,000 | ¥0.49457 | ¥7,418.55 |
30,000 | ¥0.46366 | ¥13,909.80 |
75,000 | ¥0.41111 | ¥30,833.25 |
150,000 | ¥0.39565 | ¥59,347.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.47400 | ¥24.74 |
25 | ¥2.16280 | ¥54.07 |
100 | ¥1.40020 | ¥140.02 |
250 | ¥1.15924 | ¥289.81 |
500 | ¥0.92732 | ¥463.66 |
1,000 | ¥0.71096 | ¥710.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.08840 | ¥52.21 |
100 | ¥1.35220 | ¥135.22 |
250 | ¥1.11948 | ¥279.87 |
500 | ¥0.89552 | ¥447.76 |
1,000 | ¥0.68659 | ¥686.59 |