SN74AHC1G14DCKR | |
---|---|
DigiKey Part Number | 296-8748-2-ND - Tape & Reel (TR) 296-8748-1-ND - Cut Tape (CT) 296-8748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14DCKR |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G14DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45422 | ¥1,362.66 |
6,000 | ¥0.39497 | ¥2,369.82 |
15,000 | ¥0.33572 | ¥5,035.80 |
30,000 | ¥0.31597 | ¥9,479.10 |
75,000 | ¥0.29623 | ¥22,217.25 |
150,000 | ¥0.25673 | ¥38,509.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.05200 | ¥20.52 |
25 | ¥1.71760 | ¥42.94 |
100 | ¥1.08700 | ¥108.70 |
250 | ¥0.83904 | ¥209.76 |
500 | ¥0.71524 | ¥357.62 |
1,000 | ¥0.48635 | ¥486.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.12500 | ¥21.25 |
25 | ¥1.77840 | ¥44.46 |
100 | ¥1.12560 | ¥112.56 |
250 | ¥0.86884 | ¥217.21 |
500 | ¥0.74062 | ¥370.31 |
1,000 | ¥0.50361 | ¥503.61 |