SN74AHC1G02MDCKREP | |
---|---|
DigiKey Part Number | 296-SN74AHC1G02MDCKREPTR-ND - Tape & Reel (TR) 296-SN74AHC1G02MDCKREPCT-ND - Cut Tape (CT) 296-SN74AHC1G02MDCKREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G02MDCKREP |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G02MDCKREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.88200 | ¥138.82 |
25 | ¥13.09480 | ¥327.37 |
100 | ¥11.15560 | ¥1,115.56 |
250 | ¥10.47472 | ¥2,618.68 |
500 | ¥9.16542 | ¥4,582.71 |
1,000 | ¥7.59414 | ¥7,594.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.07043 | ¥21,211.29 |
6,000 | ¥6.80857 | ¥40,851.42 |