LTC7001MPMSE#PBF

DigiKey Part Number
505-LTC7001MPMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7001MPMSE#PBF
Description
IC GATE DRVR HIGH-SIDE 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7001MPMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel MOSFET
Voltage - Supply
3.5V ~ 15V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
135 V
Rise / Fall Time (Typ)
90ns, 40ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.67000¥143.67
10¥132.03000¥1,320.30
50¥126.55580¥6,327.79
100¥111.50560¥11,150.56
250¥106.03260¥26,508.15
500¥99.19184¥49,595.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.