SN74AHC157DBR | |
---|---|
DigiKey Part Number | 296-4552-2-ND - Tape & Reel (TR) 296-4552-1-ND - Cut Tape (CT) 296-4552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC157DBR |
Description | IC MULTIPLEXER 4 X 2:1 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.54000 | ¥88.50 |
100 | ¥2.83240 | ¥283.24 |
250 | ¥2.63008 | ¥657.52 |
500 | ¥2.22552 | ¥1,112.76 |
1,000 | ¥1.71971 | ¥1,719.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.25200 | ¥2,504.00 |