SN74AHC00DR | |
---|---|
DigiKey Part Number | 296-4509-2-ND - Tape & Reel (TR) 296-4509-1-ND - Cut Tape (CT) 296-4509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.40080 | ¥60.02 |
100 | ¥1.78520 | ¥178.52 |
250 | ¥1.61820 | ¥404.55 |
500 | ¥1.33922 | ¥669.61 |
1,000 | ¥1.00437 | ¥1,004.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.92068 | ¥2,301.70 |
5,000 | ¥0.86489 | ¥4,324.45 |
12,500 | ¥0.80909 | ¥10,113.62 |
25,000 | ¥0.74213 | ¥18,553.25 |
62,500 | ¥0.71423 | ¥44,639.38 |