SN74AHC273DWR | |
---|---|
DigiKey Part Number | 296-1470-2-ND - Tape & Reel (TR) 296-1470-1-ND - Cut Tape (CT) 296-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC273DWR |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC273DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.64700 | ¥36.47 |
25 | ¥3.40720 | ¥85.18 |
100 | ¥2.72550 | ¥272.55 |
250 | ¥2.53100 | ¥632.75 |
500 | ¥2.14180 | ¥1,070.90 |
1,000 | ¥1.65493 | ¥1,654.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.50893 | ¥3,017.86 |
6,000 | ¥1.41159 | ¥8,469.54 |
10,000 | ¥1.31424 | ¥13,142.40 |
50,000 | ¥1.21688 | ¥60,844.00 |