SN74ABT16245ADLR | |
---|---|
DigiKey Part Number | 296-1026-2-ND - Tape & Reel (TR) 296-1026-1-ND - Cut Tape (CT) 296-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16245ADLR |
Description | IC TXRX NON-INVERT 5.5V 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16245ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.44900 | ¥134.49 |
25 | ¥12.68720 | ¥317.18 |
100 | ¥10.80840 | ¥1,080.84 |
250 | ¥10.14908 | ¥2,537.27 |
500 | ¥8.88038 | ¥4,440.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.10575 | ¥7,105.75 |
2,000 | ¥6.61571 | ¥13,231.42 |
5,000 | ¥6.37068 | ¥31,853.40 |
10,000 | ¥6.12565 | ¥61,256.50 |