SN74ABT16244ADLR | |
---|---|
DigiKey Part Number | 296-1024-2-ND - Tape & Reel (TR) 296-1024-1-ND - Cut Tape (CT) 296-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16244ADLR |
Description | IC BUFF NON-INVERT 5.5V 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16244ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.53900 | ¥125.39 |
25 | ¥11.82680 | ¥295.67 |
100 | ¥10.07730 | ¥1,007.73 |
250 | ¥9.46220 | ¥2,365.55 |
500 | ¥8.27934 | ¥4,139.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.85997 | ¥6,859.97 |
2,000 | ¥6.38688 | ¥12,773.76 |
5,000 | ¥6.15032 | ¥30,751.60 |
10,000 | ¥5.91377 | ¥59,137.70 |