SN65MLVD205ADR | |
---|---|
DigiKey Part Number | 296-SN65MLVD205ADRTR-ND - Tape & Reel (TR) 296-SN65MLVD205ADRCT-ND - Cut Tape (CT) 296-SN65MLVD205ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD205ADR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD205ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.15200 | ¥231.52 |
25 | ¥21.88400 | ¥547.10 |
100 | ¥18.96630 | ¥1,896.63 |
250 | ¥17.99392 | ¥4,498.48 |
500 | ¥16.14590 | ¥8,072.95 |
1,000 | ¥13.61695 | ¥13,616.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.93612 | ¥32,340.30 |
5,000 | ¥12.44979 | ¥62,248.95 |