MAX221ECUE+T | |
---|---|
DigiKey Part Number | MAX221ECUE+TTR-ND - Tape & Reel (TR) MAX221ECUE+TCT-ND - Cut Tape (CT) MAX221ECUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX221ECUE+T |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX221ECUE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.02000 | ¥56.02 |
10 | ¥37.94900 | ¥379.49 |
25 | ¥33.27040 | ¥831.76 |
100 | ¥28.03020 | ¥2,803.02 |
250 | ¥25.48700 | ¥6,371.75 |
500 | ¥23.93704 | ¥11,968.52 |
1,000 | ¥22.65005 | ¥22,650.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.72518 | ¥56,812.95 |