![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/236/976/175-16-QSOP_tmb.jpg)
MAX221
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX221EEUE+ IC TRANSCEIVER FULL 1/1 16TSSOP | IC TRANSCEIVER FULL 1/1 16TSSOP | 410 | Tube | - | |
MAX221EUE+ IC TRANSCEIVER FULL 1/1 16TSSOP | IC TRANSCEIVER FULL 1/1 16TSSOP | 391 | Tube | - | |
MAX221EEUE+T IC TRANSCEIVER FULL 1/1 16TSSOP | IC TRANSCEIVER FULL 1/1 16TSSOP | 1,523 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX221CAE+ IC TRANSCEIVER FULL 1/1 16SSOP | IC TRANSCEIVER FULL 1/1 16SSOP | 4,029 | Tube | - | |
MAX221CUE+ IC TRANSCEIVER FULL 1/1 16TSSOP | IC TRANSCEIVER FULL 1/1 16TSSOP | 828 | Tube | - | |
MAX221ECUE+T IC TRANSCEIVER FULL 1/1 16TSSOP | IC TRANSCEIVER FULL 1/1 16TSSOP | 573 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX221ECUE+ IC TRANSCEIVER FULL 1/1 16TSSOP | IC TRANSCEIVER FULL 1/1 16TSSOP | 413 | Tube | - | |
MAX221EAE+ IC TRANSCEIVER FULL 1/1 16SSOP | IC TRANSCEIVER FULL 1/1 16SSOP | 192 | Tube | - | |
MAX221ECAE+ IC TRANSCEIVER FULL 1/1 16SSOP | IC TRANSCEIVER FULL 1/1 16SSOP | 435 | Tube | - | |
MAX221CUE+T IC TRANSCEIVER FULL 1/1 16TSSOP | IC TRANSCEIVER FULL 1/1 16TSSOP | 2,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX221ECAE+T IC TRANSCEIVER FULL 1/1 16SSOP | IC TRANSCEIVER FULL 1/1 16SSOP | 1,950 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX221EEAE+T IC TRANSCEIVER FULL 1/1 16SSOP | IC TRANSCEIVER FULL 1/1 16SSOP | 281 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX221EEAE+ IC TRANSCEIVER FULL 1/1 16SSOP | IC TRANSCEIVER FULL 1/1 16SSOP | 0 | Tube | - | |
MAX221ECAE IC TRANSCEIVER FULL 1/1 16SSOP | IC TRANSCEIVER FULL 1/1 16SSOP | 0 | Tube | - | |
MAX221EAE IC TRANSCEIVER FULL 1/1 16SSOP | IC TRANSCEIVER FULL 1/1 16SSOP | 0 | Tube | - |