SN65MLVD047ADR | |
---|---|
DigiKey Part Number | 296-48953-2-ND - Tape & Reel (TR) 296-48953-1-ND - Cut Tape (CT) 296-48953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD047ADR |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS, Multipoint 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD047ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.17900 | ¥251.79 |
25 | ¥23.80520 | ¥595.13 |
100 | ¥20.63210 | ¥2,063.21 |
250 | ¥19.57380 | ¥4,893.45 |
500 | ¥17.56356 | ¥8,781.78 |
1,000 | ¥14.81262 | ¥14,812.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.09464 | ¥32,736.60 |