ACML-7420-000E | |
---|---|
DigiKey Part Number | 516-3441-ND |
Manufacturer | |
Manufacturer Product Number | ACML-7420-000E |
Description | DGTL ISO 5600VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5600Vrms 4 Channel 100MBd 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5600Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.03000 | ¥86.03 |
10 | ¥77.75200 | ¥777.52 |
45 | ¥74.13822 | ¥3,336.22 |
135 | ¥64.37437 | ¥8,690.54 |
270 | ¥61.48081 | ¥16,599.82 |
540 | ¥56.05607 | ¥30,270.28 |
1,035 | ¥48.82302 | ¥50,531.83 |