SN65LVDT386DGG | |
---|---|
DigiKey Part Number | 296-2360-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT386DGG |
Description | IC RECEIVER 0/16 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/16 Receiver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT386DGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/16 | |
Duplex | - | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.47000 | ¥108.47 |
10 | ¥99.68900 | ¥996.89 |
25 | ¥95.55600 | ¥2,388.90 |
100 | ¥84.19310 | ¥8,419.31 |
250 | ¥80.06120 | ¥20,015.30 |
500 | ¥74.89610 | ¥37,448.05 |
1,000 | ¥68.69771 | ¥68,697.71 |