SY89329VMG-TR

DigiKey Part Number
576-1420-2-ND - Tape & Reel (TR)
576-1420-1-ND - Cut Tape (CT)
576-1420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89329VMG-TR
Description
IC TRANSLTR UNIDIRECTIONAL 8MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY89329VMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
LVCMOS, LVTTL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.99000¥44.99
25¥37.51880¥937.97
100¥34.07070¥3,407.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥34.07085¥34,070.85
Manufacturers Standard Package